PI5C3861CDQX
vs
74FST3861QS
feature comparison
| Pbfree Code |
No
|
No
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Ssop,
|
Ssop,
|
| Pin Count |
24
|
24
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
|
| Family |
Cbt/Fst/Qs/5c/B
|
Cbt/Fst/Qs/5c/B
|
| JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
| JESD-609 Code |
e0
|
e0
|
| Length |
8.65 Mm
|
8.65 Mm
|
| Logic IC Type |
Bus Driver
|
Bus Driver
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Bits |
10
|
10
|
| Number of Functions |
1
|
1
|
| Number of Ports |
2
|
2
|
| Number of Terminals |
24
|
24
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
3-State
|
3-State
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline, Shrink Pitch
|
| Propagation Delay (tpd) |
0.25 Ns
|
0.25 Ns
|
| Qualification Status |
Not Qualified
|
Commercial
|
| Seated Height-Max |
1.75 Mm
|
1.73 Mm
|
| Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.75 V
|
4 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Tin Lead
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.635 Mm
|
0.635 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9116 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
2
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|