PI5C3861QEX
vs
IDTQS3VH861QG
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Ssop, Ssop24,.24
|
Ssop, Ssop24,.24
|
| Pin Count |
24
|
24
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Additional Feature |
Ttl Compatible Bus Switch
|
|
| Family |
Cbt/Fst/Qs/5c/B
|
Cb3q/3vh/3c/2b
|
| JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
| JESD-609 Code |
e3
|
e3
|
| Length |
8.65 Mm
|
8.7 Mm
|
| Load Capacitance (CL) |
50 Pf
|
|
| Logic IC Type |
Bus Driver
|
Bus Driver
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Bits |
10
|
10
|
| Number of Functions |
1
|
1
|
| Number of Ports |
2
|
2
|
| Number of Terminals |
24
|
24
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
3-State
|
3-State
|
| Output Polarity |
True
|
True
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SSOP
|
SSOP
|
| Package Equivalence Code |
SSOP24,.24
|
SSOP24,.24
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Shrink Pitch
|
Small Outline, Shrink Pitch
|
| Propagation Delay (tpd) |
0.25 Ns
|
0.2 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.75 Mm
|
1.72 Mm
|
| Supply Voltage-Max (Vsup) |
5.25 V
|
3.6 V
|
| Supply Voltage-Min (Vsup) |
4.75 V
|
2.3 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
2.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Matte Tin
|
Matte Tin (Sn) - Annealed
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.635 Mm
|
0.635 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
3.9 Mm
|
| Base Number Matches |
2
|
2
|
| Peak Reflow Temperature (Cel) |
|
260
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|