PI6C2409-1LIX
vs
PI6C20800SIVE
feature comparison
| Pbfree Code |
No
|
Yes
|
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
SOIC
|
TSSOP
|
| Package Description |
Tssop,
|
Ssop, Ssop48,.4
|
| Pin Count |
16
|
48
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
6c
|
6c
|
| Input Conditioning |
Standard
|
Differential
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G48
|
| Length |
5 Mm
|
15.875 Mm
|
| Logic IC Type |
Pll Based Clock Driver
|
Pll Based Clock Driver
|
| Number of Functions |
1
|
1
|
| Number of Inverted Outputs |
|
|
| Number of Terminals |
16
|
48
|
| Number of True Outputs |
8
|
8
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
3-State
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
SSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
Small Outline, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Propagation Delay (tpd) |
0.35 Ns
|
6.5 Ns
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Same Edge Skew-Max (tskwd) |
0.25 Ns
|
0.05 Ns
|
| Seated Height-Max |
1.2 Mm
|
2.79 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
3.465 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
3.135 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.65 Mm
|
0.635 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Width |
4.4 Mm
|
7.49 Mm
|
| fmax-Min |
133 Mhz
|
|
| Base Number Matches |
1
|
2
|
| JESD-609 Code |
|
e3
|
| Max I(ol) |
|
0.001 A
|
| Moisture Sensitivity Level |
|
1
|
| Package Equivalence Code |
|
SSOP48,.4
|
| Prop. Delay@Nom-Sup |
|
7.5 Ns
|
| Terminal Finish |
|
Matte Tin
|
|
|
|