PI6C2409-1WI
vs
QS5806SO
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
SOIC
|
|
| Package Description |
Sop, Sop16,.25
|
Sop, Sop20,.4
|
| Pin Count |
16
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Family |
6c
|
Cbt/Fst/Qs/5c/B
|
| Input Conditioning |
Standard
|
Standard
|
| JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G20
|
| JESD-609 Code |
e0
|
e0
|
| Length |
9.9 Mm
|
12.827 Mm
|
| Logic IC Type |
Pll Based Clock Driver
|
Low Skew Clock Driver
|
| Max I(ol) |
0.008 A
|
0.064 A
|
| Number of Functions |
1
|
2
|
| Number of Inverted Outputs |
|
5
|
| Number of Terminals |
16
|
20
|
| Number of True Outputs |
9
|
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Characteristics |
3-State
|
Series-Resistor
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP16,.25
|
SOP20,.4
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Same Edge Skew-Max (tskwd) |
0.25 Ns
|
0.5 Ns
|
| Seated Height-Max |
1.75 Mm
|
2.6416 Mm
|
| Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
3 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
7.5 Mm
|
| fmax-Min |
133 Mhz
|
|
| Base Number Matches |
1
|
1
|
| Prop. Delay@Nom-Sup |
|
5.6 Ns
|
| Propagation Delay (tpd) |
|
5.6 Ns
|
| Technology |
|
Cmos
|
|
|
|