PIC12F508-E/SNVAO vs ACE1502EMT8 feature comparison

PIC12F508-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

ACE1502EMT8 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SOIC-8 TSSOP, TSSOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC12 ACE1502
Clock Frequency-Max 4 MHz 25 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.4 mm
Number of I/O Lines 6 6
Number of Terminals 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.23 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
ROM (words) 768 2112
ROM Programmability FLASH EEPROM
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.1 mm
Speed 4 MHz 25 MHz
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2 V 2.2 V
Supply Voltage-Nom 5 V 2.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 2
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
Moisture Sensitivity Level 1
Qualification Status Not Qualified
RAM (bytes) 64
Supply Current-Max 1 mA

Compare PIC12F508-E/SNVAO with alternatives

Compare ACE1502EMT8 with alternatives