PIC12F629T-I/MD vs PIC12HV609T-E/MF feature comparison

PIC12F629T-I/MD Microchip Technology Inc

Buy Now Datasheet

PIC12HV609T-E/MF Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN DFN
Package Description DFN-8 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC NO NO
Additional Feature OPERATE AT 4MHZ AT 2VMIN ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC12 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e3 e3
Length 4 mm 3 mm
Low Power Mode NO
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 6 6
Number of Terminals 8 8
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSON
Package Equivalence Code SOLCC8,.15,32 SOLCC8,.12,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1792 1792
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3 mA 3.4 mA
Supply Voltage-Max 5.5 V 5 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC12F629T-I/MD with alternatives

Compare PIC12HV609T-E/MF with alternatives