PIC12F675T-E/MD vs RFPIC12F675KT-E/SS feature comparison

PIC12F675T-E/MD Microchip Technology Inc

Buy Now Datasheet

RFPIC12F675KT-E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DFN SSOP
Package Description DFN-8 0.209 INCH, PLASTIC, MO-150, SSOP-20
Pin Count 8 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATE AT 4MHZ AT 2VMIN OPERATES AT 2.5 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC12 PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PDSO-N8 R-PDSO-G20
JESD-609 Code e3 e3
Length 4 mm 7.2 mm
Low Power Mode NO
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 6 6
Number of Terminals 8 20
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SSOP
Package Equivalence Code SOLCC8,.15,32 SSOP20,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 64 64
ROM (words) 1792 1024
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1.98 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 4 mm 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC12F675T-E/MD with alternatives

Compare RFPIC12F675KT-E/SS with alternatives