PIC16C56-E/S123 vs PIC16C56TE/SS feature comparison

PIC16C56-E/S123 Microchip Technology Inc

Buy Now Datasheet

PIC16C56TE/SS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC
Clock Frequency-Max 40 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code X-XUUC-N R-PDSO-G20
Number of DMA Channels
Number of Timers 1
On Chip Program ROM Width 12 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP
ROM (words) 1024 1024
ROM Programmability EPROM EPROM
Speed 40 MHz 40 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2017-12-19
Length 7.2 mm
Number of I/O Lines 12
Number of Terminals 20
On Chip Data RAM Width 8
RAM (bytes) 25
RAM (words) 25
Seated Height-Max 1.98 mm
Terminal Pitch 0.65 mm
Width 5.25 mm

Compare PIC16C56-E/S123 with alternatives

Compare PIC16C56TE/SS with alternatives