PIC16C56-LPI/P
vs
PIC16C56-LP/SO
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP,
|
SOP,
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-12-19
|
2017-12-19
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
0.04 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T18
|
R-PDSO-G18
|
Length |
22.8 mm
|
11.53 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
|
|
Number of I/O Lines |
12
|
12
|
Number of Serial I/Os |
|
|
Number of Terminals |
18
|
18
|
Number of Timers |
2
|
2
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
12
|
12
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP18,.3
|
SOP18,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
RAM (bytes) |
25
|
25
|
RAM (words) |
25
|
25
|
ROM (words) |
1024
|
1024
|
ROM Programmability |
OTPROM
|
EPROM
|
Seated Height-Max |
4.32 mm
|
2.64 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Current-Max |
0.04 mA
|
100 mA
|
Supply Voltage-Max |
6.25 V
|
6.25 V
|
Supply Voltage-Min |
5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.49 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
5
|
5
|
Factory Lead Time |
|
11 Weeks
|
|
|
|
Compare PIC16C56-LPI/P with alternatives
Compare PIC16C56-LP/SO with alternatives