PIC16CE623T-4E/SO vs PIC16CE623-04E/P feature comparison

PIC16CE623T-4E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16CE623-04E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.300 INCH, PLASTIC, MS-013, SOIC-18 0.300 INCH, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G18 R-PDIP-T18
JESD-609 Code e3 e3
Length 11.53 mm 22.8 mm
Moisture Sensitivity Level 1
Number of I/O Lines 13 13
Number of Terminals 18 18
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 96 96
ROM (words) 512 512
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.64 mm 4.32 mm
Speed 4 MHz 1 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.49 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO
CPU Family PIC
Package Equivalence Code DIP18,.3
Screening Level ISO/TS-16949

Compare PIC16CE623T-4E/SO with alternatives

Compare PIC16CE623-04E/P with alternatives