PIC16F15344T-E/GZ vs PIC16F15344-E/SL feature comparison

PIC16F15344T-E/GZ Microchip Technology Inc

Buy Now Datasheet

PIC16F15344-E/SL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks
Date Of Intro 2017-03-06 2019-02-06
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 R-PDSO-G14
Length 4 mm 8.65 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 18 12
Number of Serial I/Os 2 2
Number of Terminals 20 14
Number of Timers 5 5
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC20,.16SQ,20 SOP14,.24
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
RAM (bytes) 512 512
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 1.75 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.6 mA 3.6 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Width 4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16F15344T-E/GZ with alternatives

Compare PIC16F15344-E/SL with alternatives