PIC16F1777-E/MV
vs
PIC16F1777-I/ML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
UQFN-40
|
QFN-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
6 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-N40
|
S-PQCC-N44
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
8 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
36
|
36
|
Number of Terminals |
40
|
44
|
Number of Timers |
10
|
10
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC40,.2SQ,16
|
LCC44,.31SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
1024
|
1024
|
ROM (words) |
14336
|
14336
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.55 mm
|
1 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
350 mA
|
350 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16F1777-E/MV with alternatives
Compare PIC16F1777-I/ML with alternatives