PIC16F1789T-I/ML
vs
PIC16LF18877-I/ML
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-44
|
QFN-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
5 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N44
|
S-PQCC-N44
|
JESD-609 Code |
e3
|
|
Length |
8 mm
|
8 mm
|
Low Power Mode |
NO
|
YES
|
Number of I/O Lines |
36
|
36
|
Number of Terminals |
44
|
44
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC44,.32SQ,25
|
LCC44,.31SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
2048
|
4096
|
RAM (words) |
2048
|
|
ROM (words) |
28672
|
32768
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
1 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
7.5 mA
|
4.25 mA
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
5 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO OPERATES WITH 1.8V MIN@16 MHZ
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Number of External Interrupts |
|
4
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
11
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PIC16F1789T-I/ML with alternatives
Compare PIC16LF18877-I/ML with alternatives