PIC16F1939-I/PT
vs
PIC16F1939T-I/PTVAO
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
TQFP-44
|
TQFP-44
|
Pin Count |
44
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G44
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
10 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
36
|
36
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
44
|
44
|
Number of Timers |
8
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TQFP
|
Package Equivalence Code |
QFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
1024
|
|
ROM (words) |
28672
|
28672
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
4.1 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
10 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
|
Address Bus Width |
|
|
External Data Bus Width |
|
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare PIC16F1939-I/PT with alternatives
Compare PIC16F1939T-I/PTVAO with alternatives