PIC16F873T-20I/SO
vs
PIC16F873T-20I/L
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
LCC
|
Package Description |
0.300 INCH, PLASTIC, MS-013, SO-28
|
PLASTIC, LCC-44
|
Pin Count |
28
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
5 Weeks
|
|
Date Of Intro |
1998-12-01
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
R-PDSO-G28
|
S-PQCC-J44
|
JESD-609 Code |
e3
|
e3
|
Length |
17.87 mm
|
16.5862 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
22
|
22
|
Number of Terminals |
28
|
44
|
Number of Timers |
3
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QCCJ
|
Package Equivalence Code |
SOP28,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
192
|
192
|
RAM (words) |
192
|
|
ROM (words) |
4096
|
4096
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.64 mm
|
4.57 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
16.5862 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16F873T-20I/SO with alternatives
Compare PIC16F873T-20I/L with alternatives