PIC16F876T-20/SO
vs
PIC16F876-20I/PQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
SOIC
|
QFP
|
Package Description |
0.300 INCH, PLASTIC, MS-013, SO-28
|
10 X 10 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-44
|
Pin Count |
28
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
1998-12-01
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
R-PDSO-G28
|
S-PQFP-G44
|
JESD-609 Code |
e3
|
e3
|
Length |
17.87 mm
|
10 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
22
|
22
|
Number of Terminals |
28
|
44
|
Number of Timers |
3
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
QFP
|
Package Equivalence Code |
SOP28,.3
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
368
|
368
|
RAM (words) |
368
|
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.64 mm
|
2.35 mm
|
Speed |
20 MHz
|
20 MHz
|
Supply Current-Max |
20 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.5 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PIC16F876T-20/SO with alternatives
Compare PIC16F876-20I/PQ with alternatives