PIC16HV540-04/SS vs PIC16HV540-04I/SO feature comparison

PIC16HV540-04/SS Microchip Technology Inc

Buy Now Datasheet

PIC16HV540-04I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP SOIC
Package Description 0.209 INCH, PLASTIC, SSOP-20 0.300 INCH, PLASTIC, SOIC-18
Pin Count 20 18
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G18
JESD-609 Code e3 e3
Length 7.2 mm 11.55 mm
Moisture Sensitivity Level 2 1
Number of I/O Lines 12 12
Number of Terminals 20 18
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP18,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 1536 1536
ROM Programmability FLASH FLASH
Seated Height-Max 2 mm 2.64 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 15 V 15 V
Supply Voltage-Min 9 V 9 V
Supply Voltage-Nom 9 V 9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of Timers 3
On Chip Data RAM Width 8
Supply Current-Max 20 mA

Compare PIC16HV540-04/SS with alternatives

Compare PIC16HV540-04I/SO with alternatives