PIC16LF15324-E/JQ vs PIC16F15324-E/SS feature comparison

PIC16LF15324-E/JQ Microchip Technology Inc

Buy Now Datasheet

PIC16F15324-E/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2019-02-06 2019-02-06
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 4 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 12
Number of Serial I/Os 2
Number of Terminals 16
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC16,.16SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 512
ROM (words) 4096 7168
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm
Speed 32 MHz
Supply Current-Max 3.6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF15324-E/JQ with alternatives

Compare PIC16F15324-E/SS with alternatives