PIC16LF1718-E/SO
vs
PIC16LF1718-E/PT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SOIC-28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Additional Feature |
OPERATES AT 1.8V MIN @ 16 MHZ
|
|
Bit Size |
8
|
|
Boundary Scan |
NO
|
|
CPU Family |
PIC16
|
|
Clock Frequency-Max |
32 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
NO
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
R-PDSO-G28
|
|
JESD-609 Code |
e3
|
|
Length |
17.9 mm
|
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
1
|
|
Number of External Interrupts |
1
|
|
Number of I/O Lines |
25
|
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
28
|
|
Number of Timers |
7
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
14
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP28,.4
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
RAM (bytes) |
2048
|
|
ROM (words) |
16384
|
|
ROM Programmability |
FLASH
|
|
Seated Height-Max |
2.65 mm
|
|
Speed |
32 MHz
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.5 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.5 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16LF1718-E/SO with alternatives
Compare PIC16LF1718-E/PT with alternatives