PIC16LF1765-E/P vs PIC16LF1765T-I/ML feature comparison

PIC16LF1765-E/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF1765T-I/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-14 QFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 7 Weeks
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8VMIN @ 16MHZ ALSO OPERATES WITH 1.8VMIN @ 16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T14 S-PQCC-N16
Length 19.05 mm 4 mm
Low Power Mode YES YES
Number of External Interrupts 5 5
Number of I/O Lines 12 12
Number of Terminals 14 16
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 5.334 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.8 mA 3.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL QUAD
Width 7.62 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1765-E/P with alternatives

Compare PIC16LF1765T-I/ML with alternatives