PIC16LF1765-E/P vs PIC16LF1765T-I/ST feature comparison

PIC16LF1765-E/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF1765T-I/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-14 TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks 7 Weeks
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8VMIN @ 16MHZ ALSO OPERATES WITH 1.8VMIN @ 16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.05 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 5 5
Number of I/O Lines 12 12
Number of Terminals 14 14
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes) 1024 1024
RAM (words) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 5.334 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.8 mA 3.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1765-E/P with alternatives

Compare PIC16LF1765T-I/ST with alternatives