PIC16LF1768T-I/ML vs PIC16F1768-I/P feature comparison

PIC16LF1768T-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F1768-I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-20 DIP-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 6 Weeks
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8VMIN @ 16MHZ ALSO OPERATES WITH 2.3VMIN @ 16MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 R-PDIP-T20
Length 4 mm 26.162 mm
Low Power Mode YES YES
Number of External Interrupts 5 5
Number of I/O Lines 18 18
Number of Terminals 20 20
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC20,.16SQ,.19 DIP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
RAM (bytes) 512 512
RAM (words) 512 512
ROM (words) 4096 7168
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 5.334 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.8 mA 3.5 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Width 4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Microchip
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare PIC16LF1768T-I/ML with alternatives

Compare PIC16F1768-I/P with alternatives