PIC16LF1789T-E/PT vs PIC16F18877T-I/ML feature comparison

PIC16LF1789T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F18877T-I/ML Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFP-44 QFN-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 1.8V AT 16MHZ ALSO OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQCC-N44
Length 10 mm 8 mm
Number of I/O Lines 36 36
Number of Terminals 44 44
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 2048 4096
ROM (words) 16384 57344
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 1 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 4
Number of Serial I/Os 1
Number of Timers 11
On Chip Data RAM Width 8
Package Equivalence Code LCC44,.31SQ,25
Supply Current-Max 4.25 mA
Terminal Finish MATTE TIN

Compare PIC16LF1789T-E/PT with alternatives

Compare PIC16F18877T-I/ML with alternatives