PIC16LF18444-I/SS
vs
PIC16LF18444T-E/SS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SSOP-20
|
SSOP-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ
|
OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
7.2 mm
|
7.2 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
18
|
18
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Timers |
11
|
11
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
14
|
14
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SSOP20,.3
|
SSOP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes) |
512
|
512
|
ROM (words) |
4096
|
4096
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2 mm
|
2 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
4.8 mA
|
4.8 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16LF18444-I/SS with alternatives
Compare PIC16LF18444T-E/SS with alternatives