PIC16LF18877T-E/PT
vs
PIC16F18877-I/ML
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TQFP-44
|
QFN-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES WITH 1.8V MIN@16 MHZ
|
ALSO OPERATES WITH 2.3V MIN@16 MHZ
|
Address Bus Width |
|
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-N44
|
Length |
10 mm
|
8 mm
|
Low Power Mode |
YES
|
YES
|
Number of I/O Lines |
36
|
36
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Timers |
11
|
11
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
14
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
HVQCCN
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
LCC44,.31SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
RAM (bytes) |
4096
|
4096
|
ROM (words) |
32768
|
57344
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
4.25 mA
|
4.25 mA
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Bit Size |
|
8
|
JESD-609 Code |
|
e3
|
Number of External Interrupts |
|
4
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PIC16LF18877T-E/PT with alternatives
Compare PIC16F18877-I/ML with alternatives