PIC17C44-16I/L022 vs PIC17C44T-16I/L feature comparison

PIC17C44-16I/L022 Microchip Technology Inc

Buy Now Datasheet

PIC17C44T-16I/L Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e3
Length 16.5862 mm 16.5862 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 33 33
Number of Terminals 44 44
On Chip Program ROM Width 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 454 454
ROM (words) 8192 8192
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.572 mm 4.572 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 245
Supply Current-Max 24 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC17C44-16I/L022 with alternatives

Compare PIC17C44T-16I/L with alternatives