PIC17C44-16I/L022 vs PIC17CR43T-16/PT feature comparison

PIC17C44-16I/L022 Microchip Technology Inc

Buy Now Datasheet

PIC17CR43T-16/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC QFP
Package Description PLASTIC, LCC-44 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3 e0
Length 16.5862 mm 10 mm
Moisture Sensitivity Level 1
Number of I/O Lines 33 33
Number of Terminals 44 44
On Chip Program ROM Width 16 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 454 454
ROM (words) 8192 4096
ROM Programmability OTPROM MROM
Seated Height-Max 4.572 mm 1.2 mm
Speed 16 MHz 16 MHz
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Package Equivalence Code TQFP44,.47SQ,32
Supply Current-Max 24 mA

Compare PIC17C44-16I/L022 with alternatives

Compare PIC17CR43T-16/PT with alternatives