PIC17C756A-33/CL
vs
PIC16C54I/JW
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
WINDOWED, LCC-68
|
0.300 INCH, WINDOWED, CERDIP-18
|
Pin Count |
68
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Has ADC |
YES
|
NO
|
Address Bus Width |
16
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
33 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
16
|
|
JESD-30 Code |
S-CQCC-J68
|
R-GDIP-T18
|
JESD-609 Code |
e3
|
e3
|
Length |
24.13 mm
|
|
Number of I/O Lines |
50
|
12
|
Number of Terminals |
68
|
18
|
On Chip Program ROM Width |
16
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
YES
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
WQCCJ
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, WINDOW
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
902
|
|
ROM (words) |
16384
|
|
ROM Programmability |
UVPROM
|
UVPROM
|
Seated Height-Max |
4.7 mm
|
|
Speed |
33 MHz
|
20 MHz
|
Supply Voltage-Max |
5.5 V
|
6.25 V
|
Supply Voltage-Min |
5 V
|
2.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Width |
24.13 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
4
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PIC17C756A-33/CL with alternatives
Compare PIC16C54I/JW with alternatives