PIC17C756AT-33I/L
vs
PIC17C756-33I/JW
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
PLASTIC, MO-047, LCC-68
|
WINDOWED, CERDIP-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
|
Clock Frequency-Max |
33 MHz
|
33 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
16
|
JESD-30 Code |
S-PQCC-J68
|
R-CDIP-T68
|
JESD-609 Code |
e3
|
|
Length |
24.23 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
50
|
50
|
Number of Terminals |
68
|
68
|
On Chip Program ROM Width |
16
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
902
|
|
ROM (words) |
16384
|
|
ROM Programmability |
OTPROM
|
UVPROM
|
Seated Height-Max |
4.57 mm
|
|
Speed |
33 MHz
|
33 MHz
|
Supply Voltage-Max |
5.5 V
|
6 V
|
Supply Voltage-Min |
5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
24.23 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Supply Current-Max |
|
50 mA
|
|
|
|
Compare PIC17C756AT-33I/L with alternatives
Compare PIC17C756-33I/JW with alternatives