PIC17C766-33E/CL vs PIC17C766T-33/PT feature comparison

PIC17C766-33E/CL Microchip Technology Inc

Buy Now Datasheet

PIC17C766T-33/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LCC QFP
Package Description WINDOWED, LCC-84 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80
Pin Count 84 80
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 33 MHz 33 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 8
JESD-30 Code S-CQCC-J84 S-PQFP-G80
JESD-609 Code e3 e3
Number of I/O Lines 66 66
Number of Terminals 84 80
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCJ TFQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, WINDOW FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 902 902
ROM (words) 16384 16384
ROM Programmability UVPROM OTPROM
Speed 33 MHz 33 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
CPU Family PIC
Length 12 mm
Moisture Sensitivity Level 3
Package Equivalence Code TQFP80,.55SQ
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Current-Max 50 mA
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm

Compare PIC17C766-33E/CL with alternatives

Compare PIC17C766T-33/PT with alternatives