PIC18C452-E/JW
vs
PIC18C452T-/L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
|
Package Description |
0.600 INCH, WINDOWED, CERDIP-40
|
|
Pin Count |
40
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
CPU Family |
PIC
|
|
Clock Frequency-Max |
40 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
R-GDIP-T40
|
|
JESD-609 Code |
e3
|
e3
|
Length |
52.07 mm
|
|
Number of I/O Lines |
34
|
|
Number of Terminals |
40
|
|
On Chip Program ROM Width |
16
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
|
Package Code |
WDIP
|
|
Package Equivalence Code |
DIP40,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE, WINDOW
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
1536
|
|
ROM (words) |
16384
|
|
ROM Programmability |
UVPROM
|
|
Seated Height-Max |
5.715 mm
|
|
Speed |
40 MHz
|
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.2 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Width |
15.24 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC18C452-E/JW with alternatives
Compare PIC18C452T-/L with alternatives