PIC18F15Q40-I/REB vs PIC18F15Q41-E/REB feature comparison

PIC18F15Q40-I/REB Microchip Technology Inc

Buy Now Datasheet

PIC18F15Q41-E/REB Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 64 MHz 64 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N20 S-PQCC-N20
JESD-609 Code e3
Length 3 mm 3 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 3 3
Number of I/O Lines 18 18
Number of Serial I/Os 1 3
Number of Terminals 20 20
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.12SQ,16 LCC20,.12SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 2048 2048
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 0.9 mm 0.9 mm
Speed 64 MHz 64 MHz
Supply Current-Max 13.8 mA 50 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Description VQFN-20

Compare PIC18F15Q40-I/REB with alternatives

Compare PIC18F15Q41-E/REB with alternatives