PIC18F2331T-I/SO vs PIC18F2331-I/ML feature comparison

PIC18F2331T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC18F2331-I/ML Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC QFN
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Pin Count 28 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC18 PIC18
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G28 S-PQCC-N28
JESD-609 Code e3 e3
Length 17.9 mm 6 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 3 3
Number of I/O Lines 24 24
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 4 4
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP28,.4 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 2.65 mm 1 mm
Speed 40 MHz 40 MHz
Supply Current-Max 250 mA 250 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.2 V 4.2 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC18F2331T-I/SO with alternatives

Compare PIC18F2331-I/ML with alternatives