PIC18LC452-I/PT
vs
PIC18LC452T-/L
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, QFP-44
|
|
Pin Count |
44
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Additional Feature |
OPERATES AT 2.5 V MINIMUM SUPPLY AT 6 MHZ
|
|
Address Bus Width |
|
|
Bit Size |
8
|
|
CPU Family |
PIC
|
|
Clock Frequency-Max |
40 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
NO
|
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQFP-G44
|
|
JESD-609 Code |
e3
|
|
Length |
10 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
34
|
|
Number of Terminals |
44
|
|
On Chip Program ROM Width |
16
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TQFP
|
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
1536
|
|
ROM (words) |
16384
|
|
ROM Programmability |
OTPROM
|
|
Seated Height-Max |
1.2 mm
|
|
Speed |
40 MHz
|
|
Supply Current-Max |
50 mA
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC18LC452-I/PT with alternatives
Compare PIC18LC452T-/L with alternatives