PIC18LC452T-/SO
vs
PIC18LC452-I/JW
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Package Description |
|
0.600 INCH, WINDOWED, CERDIP-40
|
Pin Count |
|
40
|
ECCN Code |
|
3A991.A.2
|
Has ADC |
|
YES
|
Additional Feature |
|
ALSO OPERATES AT 2.5V TO 5.5V SUPPLY
|
Address Bus Width |
|
|
Bit Size |
|
8
|
CPU Family |
|
PIC
|
Clock Frequency-Max |
|
40 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
|
R-GDIP-T40
|
JESD-609 Code |
|
e3
|
Length |
|
52.07 mm
|
Number of I/O Lines |
|
34
|
Number of Terminals |
|
40
|
On Chip Program ROM Width |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
WDIP
|
Package Equivalence Code |
|
DIP40,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE, WINDOW
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1536
|
ROM (words) |
|
16384
|
ROM Programmability |
|
UVPROM
|
Seated Height-Max |
|
5.715 mm
|
Speed |
|
40 MHz
|
Supply Current-Max |
|
50 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
15.24 mm
|
|
|
|
Compare PIC18LC452T-/SO with alternatives
Compare PIC18LC452-I/JW with alternatives