PIC18LF24J10T-E/ML
vs
PIC18LF24J10-E/P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-28
|
0.600 INCH, PLASTIC, DIP-40
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2V MINIMUM SUPPLT AT 4 MHZ
|
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N28
|
R-PDIP-T40
|
Length |
6 mm
|
51.75 mm
|
Number of I/O Lines |
21
|
21
|
Number of Terminals |
28
|
40
|
On Chip Program ROM Width |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
IN-LINE
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1 mm
|
6.35 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
2.7 V
|
5.5 V
|
Supply Voltage-Min |
2.35 V
|
2 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
JESD-609 Code |
|
e3
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1024
|
ROM (words) |
|
8192
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare PIC18LF24J10T-E/ML with alternatives
Compare PIC18LF24J10-E/P with alternatives