PIC18LF25K40-I/ML
vs
PIC18F24Q10-E/SOVAO
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
QFN-28
|
SOIC-28
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2016-09-15
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ
|
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC18
|
PIC18
|
Clock Frequency-Max |
32 MHz
|
64 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-PQCC-N28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
|
Length |
6 mm
|
17.9 mm
|
Low Power Mode |
YES
|
YES
|
Number of External Interrupts |
3
|
3
|
Number of I/O Lines |
25
|
25
|
Number of Serial I/Os |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Timers |
9
|
9
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
16
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Equivalence Code |
LCC28,.24SQ,25
|
SOP28,.4
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
SMALL OUTLINE
|
RAM (bytes) |
2048
|
1280
|
ROM (words) |
16384
|
16384
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
AEC-Q100
|
Seated Height-Max |
1 mm
|
2.65 mm
|
Speed |
64 MHz
|
64 MHz
|
Supply Current-Max |
9.4 mA
|
250 mA
|
Supply Voltage-Max |
3.6 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
1.8 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC18LF25K40-I/ML with alternatives
Compare PIC18F24Q10-E/SOVAO with alternatives