PIC18LF4580T-E/SP
vs
PIC18F4580-I/ML
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
QFN
|
Package Description |
0.300 INCH, LEAD FREE, PLASTIC, DIP-28
|
8 X 8 MM, LEAD FREE, PLASTIC, QFN-44
|
Pin Count |
28
|
44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
40 MHz
|
40 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T28
|
S-PQCC-N44
|
JESD-609 Code |
e3
|
e3
|
Length |
34.544 mm
|
8 mm
|
Number of I/O Lines |
36
|
36
|
Number of Terminals |
28
|
44
|
On Chip Program ROM Width |
16
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1536
|
1536
|
ROM (words) |
16384
|
32768
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
ISO/TS-16949
|
TS 16949
|
Seated Height-Max |
5.08 mm
|
1 mm
|
Speed |
40 MHz
|
40 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2 V
|
4.2 V
|
Supply Voltage-Nom |
2.5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
7.62 mm
|
8 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
5 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
CPU Family |
|
PIC18
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
LCC44,.31SQ,25
|
|
|
|
Compare PIC18LF4580T-E/SP with alternatives
Compare PIC18F4580-I/ML with alternatives