PIC18LF46K40-E/P
vs
PIC18F46K40-E/PTVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-40
TQFP-44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2016-09-15
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ
ALSO OPERATES WITH 2.5VMIN @ 32MHZ AND 2.3VMIN @ 16MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC18
PIC18
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T40
S-PQFP-G44
Length
51.753 mm
10 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
36
36
Number of Terminals
40
44
Number of Timers
9
9
On Chip Program ROM Width
16
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TQFP
Package Equivalence Code
DIP40,.6
TQFP44,.39SQ,31
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
3720
3615
RAM (words)
32768
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
6.35 mm
1.2 mm
Speed
64 MHz
64 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
1.8 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
15.24 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of Serial I/Os
2
On Chip Data RAM Width
8
ROM (words)
65536
Supply Current-Max
9.5 mA
Compare PIC18LF46K40-E/P with alternatives
Compare PIC18F46K40-E/PTVAO with alternatives