PIC24F08KL302-E/ML
vs
PIC24F08KL302-I/SO
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
CPU Family |
PIC24
|
PIC24
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-609 Code |
e3
|
e3
|
Length |
6 mm
|
17.9 mm
|
Number of I/O Lines |
24
|
24
|
Number of Terminals |
28
|
28
|
PWM Channels |
YES
|
YES
|
Package Code |
HVQCCN
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
ROM (words) |
2048
|
2730
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
7.50 MM, LEAD FREE, PLASTIC, SOIC-28
|
Pin Count |
|
28
|
Factory Lead Time |
|
5 Weeks
|
Additional Feature |
|
OPERATES 1.8V AT 8MHZ
|
Boundary Scan |
|
NO
|
DAC Channels |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
R-PDSO-G28
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of External Interrupts |
|
3
|
Number of Serial I/Os |
|
2
|
Number of Timers |
|
6
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP28,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
1024
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max |
|
18 mA
|
Temperature Grade |
|
INDUSTRIAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PIC24F08KL302-E/ML with alternatives
Compare PIC24F08KL302-I/SO with alternatives