PIC24F08KL302-I/MQ vs PIC24F08KL302-I/SP feature comparison

PIC24F08KL302-I/MQ Microchip Technology Inc

Buy Now Datasheet

PIC24F08KL302-I/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC NO NO
Additional Feature OPERATES 1.8V AT 8MHZ OPERATES 1.8V AT 8MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan NO NO
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 5 mm 34.671 mm
Low Power Mode YES YES
Number of External Interrupts 3 3
Number of I/O Lines 24 24
Number of Serial I/Os 2 2
Number of Terminals 28 28
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.20SQ,25 DIP28,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 2730 2730
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 4.572 mm
Speed 32 MHz 32 MHz
Supply Current-Max 18 mA 18 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD DUAL
Width 5 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24F08KL302-I/MQ with alternatives

Compare PIC24F08KL302-I/SP with alternatives