PIC24F08KL302T-E/SO
vs
PIC24F08KL302-E/SS
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
Samacsys Manufacturer |
|
Microchip
|
Has ADC |
|
NO
|
Address Bus Width |
|
|
Bit Size |
|
16
|
CPU Family |
|
PIC24
|
Clock Frequency-Max |
|
32 MHz
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e3
|
Length |
|
10.2 mm
|
Number of I/O Lines |
|
24
|
Number of Terminals |
|
28
|
PWM Channels |
|
YES
|
Package Code |
|
SSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
ROM (words) |
|
2048
|
Speed |
|
32 MHz
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
DUAL
|
Width |
|
5.3 mm
|
|
|
|
Compare PIC24F08KL302T-E/SO with alternatives
Compare PIC24F08KL302-E/SS with alternatives