PIC24FJ128GB610-I/PT vs PIC24FJ128GB610T-I/BG feature comparison

PIC24FJ128GB610-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC24FJ128GB610T-I/BG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-100 TFBGA-121
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 7 Weeks
kg CO2e/kg 11.6
Average Weight (mg) 499.175
CO2e (mg) 5790.43
Samacsys Description 16-bit Microcontrollers - MCU 16-Bit MCU, 16 MIPS 128K Flash, 32K RAM
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2023-03-07 16:10:32 2020-01-30 17:11:52
Total Weight 391 37.1
Category CO2 Kg 11.6 11.6
CO2 4535.599999999999 430.36
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 88 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Has ADC YES YES
Additional Feature ITS ALSO AVAILABLE WITH 24-CH 10-BIT ITS ALSO AVAILABLE WITH 24-CH 10-BIT
Address Bus Width 24 24
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G100 S-PBGA-B121
JESD-609 Code e3 e1
Length 12 mm 10 mm
Low Power Mode YES YES
Number of External Interrupts 5 5
Number of I/O Lines 85 85
Number of Serial I/Os 1 1
Number of Terminals 100 121
Number of Timers 7 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFBGA
Package Equivalence Code TQFP100,.55SQ,16 BGA121,11X11,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
RAM (bytes) 32768 32768
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level ISO/TS-16949 ISO/TS-16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 7.7 mA 7.7 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.4 mm 0.8 mm
Terminal Position QUAD BOTTOM
Width 12 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FJ128GB610-I/PT with alternatives

Compare PIC24FJ128GB610T-I/BG with alternatives