PIC24FJ64GA102-I/SS vs PIC24FJ64GA102T-I/SS feature comparison

PIC24FJ64GA102-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC24FJ64GA102T-I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 10.2 mm 10.2 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 1
Number of I/O Lines 21 21
Number of Serial I/Os 2
Number of Terminals 28 28
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 2 mm 2 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 2.75 V
Supply Voltage-Min 2 V 2.5 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code SSOP
Package Description 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count 28
Supply Current-Max 15.5 mA

Compare PIC24FJ64GA102-I/SS with alternatives

Compare PIC24FJ64GA102T-I/SS with alternatives