PIC24FJ64GP205-I/PT vs PIC24FJ64GP205-E/M4 feature comparison

PIC24FJ64GP205-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC24FJ64GP205-E/M4 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ADC CAN ALSO BE CONFIGURED AS 14-CH 12-BIT ADC CAN ALSO BE CONFIGURED AS 14-CH 12-BIT
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G48 S-PQCC-N48
JESD-609 Code e3 e3
Length 7 mm 6 mm
Low Power Mode YES YES
Number of DMA Channels 2 2
Number of External Interrupts 5 5
Number of I/O Lines 39 39
Number of Serial I/Os 2 2
Number of Terminals 48 48
Number of Timers 6 6
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP48,.35SQ LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 8192 8192
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 0.6 mm
Speed 32 MHz 32 MHz
Supply Current-Max 6.2 mA 6.2 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD QUAD
Width 7 mm 6 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FJ64GP205-I/PT with alternatives

Compare PIC24FJ64GP205-E/M4 with alternatives