PIC24FJ64GU202-E/SO
vs
PIC24FJ64GU202T-I/SS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
5 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
ADC CAN ALSO BE CONFIGURED AS 9-CH 12-BIT
|
ADC CAN ALSO BE CONFIGURED AS 9-CH 12-BIT
|
Address Bus Width |
|
|
Bit Size |
16
|
16
|
Boundary Scan |
YES
|
YES
|
CPU Family |
PIC24
|
PIC24
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
JESD-609 Code |
e3
|
e3
|
Length |
17.9 mm
|
10.2 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
2
|
2
|
Number of External Interrupts |
5
|
5
|
Number of I/O Lines |
20
|
20
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
28
|
28
|
Number of Timers |
6
|
6
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP28,.4
|
SSOP28,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
RAM (bytes) |
8192
|
8192
|
ROM (words) |
65536
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
2.65 mm
|
2 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
6.2 mA
|
6.2 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC24FJ64GU202-E/SO with alternatives
Compare PIC24FJ64GU202T-I/SS with alternatives