PIC32MX250F128B-50I/SP vs PIC32MX250F128B-50I/SS feature comparison

PIC32MX250F128B-50I/SP Microchip Technology Inc

Buy Now Datasheet

PIC32MX250F128B-50I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SDIP-28 SSOP-28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 34.671 mm 10.2 mm
Low Power Mode YES YES
Number of DMA Channels 6 4
Number of External Interrupts 5 5
Number of I/O Lines 19 19
Number of Terminals 28 28
Number of Timers 5 7
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SSOP
Package Equivalence Code DIP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 32768 32768
RAM (words) 32768
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 5.08 mm 2 mm
Speed 50 MHz 50 MHz
Supply Current-Max 37 mA 37 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Number of Serial I/Os 4

Compare PIC32MX250F128B-50I/SP with alternatives

Compare PIC32MX250F128B-50I/SS with alternatives