PIC32MX534F064H-V/PT
vs
PIC32MX534F064HMR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TQFP-64
|
9 X 9 MM, 0.9 MM HEIGHT, PLASTIC, QFN-64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
2016-09-20
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
8
|
Boundary Scan |
YES
|
|
CPU Family |
PIC32
|
|
Clock Frequency-Max |
50 MHz
|
18 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PQFP-G64
|
S-PQCC-N64
|
JESD-609 Code |
e3
|
|
Length |
10 mm
|
9 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
8
|
|
Number of External Interrupts |
5
|
|
Number of I/O Lines |
51
|
26
|
Number of Terminals |
64
|
64
|
Number of Timers |
5
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
VQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
RAM (bytes) |
16384
|
|
RAM (words) |
16384
|
|
ROM (words) |
77824
|
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Speed |
80 MHz
|
18 MHz
|
Supply Current-Max |
120 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
64
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare PIC32MX534F064H-V/PT with alternatives
Compare PIC32MX534F064HMR with alternatives