PIC32MZ2048EFG144-E/JWX
vs
PIC32MZ2048EFG144-I/PL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TFBGA-144
|
LQFP-144
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
7 Weeks
|
Date Of Intro |
2018-06-12
|
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Has ADC |
YES
|
YES
|
Additional Feature |
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
|
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
CPU Family |
PIC32
|
PIC32
|
Clock Frequency-Max |
64 MHz
|
64 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B144
|
S-PQFP-G144
|
JESD-609 Code |
e1
|
e3
|
Length |
7 mm
|
20 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
16
|
16
|
Number of External Interrupts |
5
|
5
|
Number of I/O Lines |
120
|
120
|
Number of Terminals |
144
|
144
|
Number of Timers |
9
|
9
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFLGA
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes) |
524288
|
524288
|
RAM (words) |
524288
|
524288
|
ROM (words) |
2097152
|
2097152
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
AEC-Q100; TS 16949
|
TS 16949
|
Seated Height-Max |
1.02 mm
|
1.6 mm
|
Speed |
180 MHz
|
252 MHz
|
Supply Current-Max |
150 mA
|
135 mA
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.1 V
|
2.1 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn) - annealed
|
Terminal Form |
BUTT
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
7 mm
|
20 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare PIC32MZ2048EFG144-E/JWX with alternatives
Compare PIC32MZ2048EFG144-I/PL with alternatives