PIC32MZ2048EFH144250I/PL
vs
PIC32MZ2048EFG144T250I/PL
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFQFP,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Additional Feature |
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
|
|
Address Bus Width |
|
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
|
CPU Family |
PIC32
|
|
Clock Frequency-Max |
64 MHz
|
|
DAC Channels |
NO
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PQFP-G144
|
|
JESD-609 Code |
e3
|
|
Length |
20 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
16
|
|
Number of External Interrupts |
5
|
|
Number of I/O Lines |
120
|
|
Number of Terminals |
144
|
|
Number of Timers |
9
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
RAM (bytes) |
524288
|
|
RAM (words) |
524288
|
|
ROM (words) |
2097152
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.6 mm
|
|
Speed |
252 MHz
|
|
Supply Current-Max |
135 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.1 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
20 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
2
|
|
|
|
Compare PIC32MZ2048EFH144250I/PL with alternatives
Compare PIC32MZ2048EFG144T250I/PL with alternatives